Stanley 7 piece Pin Punch Set

RS Stock No.:
2642426
Mfr. Prt No.:
47A
Brand:
Stanley
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
RS stock number 2642426
Product description Stanley 7 piece Pin Punch Set
Manufacturer / Brand Stanley
Manufacturer part number 47A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley PROTO® 7 Piece Punch Set

This exceptional Punch Set from Stanley Proto consists of 7 high-quality punches made from specially treated S2 steel that guarantees superior durability and strength. Punches are finished in black-oxide to help prevent rust corrosion and feature parabolic striking end to help reduce mushrooming and chipping. Tool's sizes are marked in black inlay on the side of each tool. This is an excellent punch set for those who require quality tools and high performance.

Features and Benefits:

• Made from S2 steel and specially heat-treated for greater strength and durability.
• Two-piece design allows the tip to be hard for durability while allowing it to be produced straight to help prevent binding.
• Modified parabolic striking end to help reduce mushrooming and chipping.
• Black-Oxide finish to help prevent rust corrosion; extending tool life and performance.
• A polished identification panel on one of the flats is marked with the tool number and size in a black inlay.
• Set offers a wide range of sizes to handle a variety of jobs.
• Includes a pouch for a convenient storage solution.

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.

What sizes are included in the set?
The set includes 7 punches in following shank diameters 1/16; 3/32; 1/8; 5/32; 3/16; 7/32; 1/4 in and lengths of 4 3/8; 4 13/16; 5 1/4; 5 9/16; 5 7/8; 6 3/8; 6 3/4 in.


Specifications

Attribute Value
Brand Stanley
Punch Type Pin
Shank Diameter 1/4 → 1/8 in
Number of Pieces 7
Checking stock...
VND
3,620,040.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
13,620,040.00
*price per unit indicative
"Stanley 7 piece Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products