RS PRO Medium Carbon Steel Sledgehammer, 3.2kg
- RS Stock No.:
- 0251463
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
RS stock number | 0251463 |
Product description | RS PRO Medium Carbon Steel Sledgehammer, 3.2kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 3.2 kg Sledgehammer
From RS PRO, this 7 lb sledgehammer is sturdy enough to handle almost any situation. With a medium carbon steel head, the hammer can be used on almost all kinds of material, and is ideal for heavy-duty purposes. Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact.
The sledgehammer is fitted with a 30in handle for maximum leverage. The fibreglass handle also features thermoplastic rubber grip for increased comfort and control.
Features and Benefits
• 7 lb (3.17kg) general-purpose sledgehammer
• Fibreglass shaft
• Thermoplastic rubber grip
• Medium carbon steel Head
Applications
The sledgehammer is a heavy-duty hand tool typically used in demolition applications. Able to deliver high-impact with a good degree of control, sledgehammers are often used to demolish brickwork and masonry, and as such are typically found in professional construction and DIY applications alike.
Sledgehammers can also be used to drive stakes and chisels into hard ground.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 762.0 mm |
Head Material | Medium Carbon Steel |
Handle Material | Fibreglass |
Weight | 3.2 kg |
Hammer Type | Sledgehammer |