Bahco Sledgehammer, 4.5kg

RS Stock No.:
7179245
Mfr. Prt No.:
489-4500
Brand:
Bahco
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
RS stock number 7179245
Product description Bahco Sledgehammer, 4.5kg
Manufacturer / Brand Bahco
Manufacturer part number 489-4500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ZA


Product Details

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Hammers

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head


Specifications

Attribute Value
Brand Bahco
Overall Length 729.0 mm
Handle Material Rubber
Weight 4.5 kg
Hammer Type Sledgehammer
Checking stock...
VND
7,236,200.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,236,200.00
*price per unit indicative
"Bahco Sledgehammer, 4.5kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products