Gedore GEDORE 9.00/1 Gear Bearing Puller, 3 pieces
- RS Stock No.:
- 0237798
- Mfr. Prt No.:
- GEDORE 9.00/1
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0237798 |
Product description | Gedore GEDORE 9.00/1 Gear Bearing Puller, 3 pieces |
Manufacturer / Brand | Gedore |
Manufacturer part number | GEDORE 9.00/1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Internal Bearing Extractor Set
A 3 piece set designed for the safe removal of tight fitting ball bearings, bearing races, bushings and shaft seals. The internal extractor is inserted into the bearing and the spindle screwed in. The turned out shoulders will press outwards behind the part to be extracted. The impact bearing puller is then added to extract the part.
Set consists of:
Two collets giving an internal capacity range of 8 to 24mm
Impact bearing puller with an M10 thread
Specifications
Attribute | Value |
Brand | Gedore |
Number of Pieces | 3 |
Puller Type | Bearing Puller |
Operation | Gear |