RS PRO Pliers Combination Pliers, 200 mm Overall Length
- RS Stock No.:
- 0539003
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0539003 |
Product description | RS PRO Pliers Combination Pliers, 200 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Engineers Pliers
High-quality general purpose combination or lineman pliers.
WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable
Specifications
Attribute | Value |
Brand | RS PRO |
Material Cutting Capability | Medium Hard Wire |
Plier Type | Combination Pliers |
Cutting Capacity | 2.5 mm |
Overall Length | 200 mm |
Tip Style | Straight |