Knipex Tool Steel Combination Pliers Combination Pliers, 180 mm Overall Length
- RS Stock No.:
- 1585293
- Mfr. Prt No.:
- 02 06 180
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1585293 |
Product description | Knipex Tool Steel Combination Pliers Combination Pliers, 180 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 02 06 180 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE High Leverage Combination Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
APPROVALS : VDE
35% saving in power due to new, improved lever action
Versatile use due to gripping zones for flat and round material
Separate cutting edges for soft, hard and piano wire, and long cutting edges for thicker cables
Cutting edges additionally induction hardened, edge hardness approx. 64 HRC
Made from high grade special tool steel, oil-hardened and tempered
Chrome-plated head with two-colour two-component handles
VDE-tested and conforms to IEC 900 1000 V
Overall length 180mm
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 11.5 mm |
Overall Length | 180 mm |
Tip Style | Straight |
Material Cutting Capability | Hard Wire; Piano Wire; Stranded Wire |
Plier Type | Combination Pliers |
Material | Tool Steel |