Knipex Tool Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length
- RS Stock No.:
- 7638157
- Mfr. Prt No.:
- 13 92 200
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7638157 |
Product description | Knipex Tool Steel Multifunction Pliers Multifunction Pliers, 200 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 13 92 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Electrical Installation Pliers with Locking Lever
Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active.
Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 2.5 mm |
Overall Length | 200 mm |
Tip Style | Straight |
Plier Type | Multifunction Pliers |
Material | Tool Steel |