LONG REACH ELECTRONIC PLIERS

RS Stock No.:
7554116
Brand:
Facom
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
RS stock number 7554116
Product description LONG REACH ELECTRONIC PLIERS
Manufacturer / Brand Facom

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Long Reach Bullet-Nose Electronic Cutting Pliers

Facom 425.MT are Micro-Tech long cutters which features a flush cut that cuts through soft to medium hard wires quickly and efficiently. These cutters are able to cut through copper and nickel 0.1 to 1.3mm. Micro-Tech tools are specially designed by Facom for better gripping, cutting and handling of small components.

Features and Benefits:

Long reach bullet-nose cutting pliers
Overall length: 110mm
Up to 1.5 to 2mm more reach than standard cutting pliers
Flush cut for quick and effective full flush cutting
Weight: 60g

Typical Applications:

Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:

• DIY
• Industrial
• Construction
• Electronic Installation
• Jewellery making

FAQs
What material is this cutter suitable with?
This cutter is suitable for use with soft to medium hard materials such as plastic cable ties, copper and aluminium.

What is the maximum size diameter this cutter will cut?
This cutter can be used to cut wire up to 1.3 mm.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

What’s the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.


Specifications

Attribute Value
Brand Facom
Overall Length 110 mm
Type Electronics Side Cutter
Jaw Length 13.0 mm
Maximum Cutting Capacity 1.3 mm
Checking stock...
VND
2,314,808.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,314,808.00
*price per unit indicative
"LONG REACH ELECTRONIC PLIERS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products