Bahco Steel Pliers Flat Nose Pliers, 135 mm Overall Length
- RS Stock No.:
- 0243516
- Mfr. Prt No.:
- 4430
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0243516 |
Product description | Bahco Steel Pliers Flat Nose Pliers, 135 mm Overall Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 4430 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bahco Compact Pliers
Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.
All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745
Specifications
Attribute | Value |
Brand | Bahco |
Jaw Length | 26 mm |
Material | Steel |
Overall Length | 135 mm |
Tip Style | Straight |
Jaw Depth | 7 mm |
Plier Type | Flat Nose Pliers |