Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
6879938
Mfr. Prt No.:
2427V-200
Brand:
Bahco
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
RS stock number 6879938
Product description Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2427V-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

VDE 60° Snipe Nose Plier

3 layers of insulation coating with different colours
4th coating in black to further protect handle edges
Red: safety, Orange: danger, Yellow: high danger
Tips angled at 60°
Cutting capacity from 1.0 mm soft wire to 1.6 mm hard wire
Chrome-plated finish
ISO: 5745 DIN: 5745


Specifications

Attribute Value
Brand Bahco
Overall Length 200 mm
Tip Style Straight
Plier Type Long Nose Pliers
Jaw Length 70 mm
Material Steel
Cutting Capacity 3.1 mm
Checking stock...
VND
1,348,882.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,348,882.00
*price per unit indicative
"Bahco Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products