RS PRO High Carbon Steel Pliers Plier Set, 150 mm Overall Length
- RS Stock No.:
- 8640814
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8640814 |
Product description | RS PRO High Carbon Steel Pliers Plier Set, 150 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 6 Piece ESD Mini Steel Plier Set
This exceptional plier set from RS PRO consists of six ESD high-quality pieces made from High Carbon Steel with a Black finish. The mini plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy. The set is kept within a pouch designed for easy transportation and organisation.
SUPPLIED_WITH : 5in Side Cutter Pliers; 6in Long Nose Pliers; 6in
The set has a combination of pliers and cutters that have undergone rigorous testing to meet the safety requirements and ESD Safe. The ESD safe handles offer great comfort when cutting soft and hard wires. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
127 mm Side Cutters
150 mm Long Nose Pliers
150 mm Flat Nose
150 mm Bent Nose Pliers
140 mm Round Nose Pliers
150 Wire Stripper Pliers
Features and Benefits
6 Piece Mini Plier Quality Set for many different jobs
Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
ESD Safe which ensures no product defects or equipment failures
Mini tool set great for working in tight environments
All tools supplied in a pouch to ensure the tools are kept tidy
Made from High Carbon Steel
Types of Pliers
Cutters - occasionally called wire cutters they are designed for cutting through wires and cabling, you can get side cutting, end cutting and diagonal cutting pliers.
Long nose pliers - needle-nose pliers, pointy-nose pliers or snipe-nosed pliers, multi-purpose use. in anything ranging from electrical work to jewellery making.
Combination pliers - are designed to be both a functional pair of either round- nose, long nose or flat nose pliers with a built-in cutter.
Specifications
Attribute | Value |
Brand | RS PRO |
ESD Safe | Yes |
Number of Pieces | 6 |
Overall Length | 150 mm |
Plier Type | Plier Set |
Material | High Carbon Steel |