Facom Retractable 9.0mm Utility Safety Knife with Snap-off Blade

RS Stock No.:
0172372
Mfr. Prt No.:
844.S9PB
Brand:
Facom
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
RS stock number 0172372
Product description Facom Retractable 9.0mm Utility Safety Knife with Snap-off Blade
Manufacturer / Brand Facom
Manufacturer part number 844.S9PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

9 mm Snap-off Safety Knife

Facom 844-S9 safety knife with snap-off blades feature an ergonomic soft ABS handle for a more comfortable grip when cutting. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

Stainless steel blade guide
Blade auto safety lock.
Two spare blades stored in the handle.
Pocket clip
Integral blade snapper
Weight: 19g

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
2 blades are supplied.

To view Facom snap-off blades please see 794-7723 - Professional blades that are ideal for everyday cutting work like cutting thick cardboard, hose, plastic, foam, heat shrink tubing, nylon strip plastic tubes and seals.


Specifications

Attribute Value
Brand Facom
Number of Blades Supplied 2
Number of Blade Segments 12
Knife Type Utility
Retractable Yes
Blade Type Snap-off
Length of Blade Required 9.0 mm
Checking stock...
VND
327,666.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1327,666.00
*price per unit indicative
"Facom Retractable 9.0mm Utility Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products