Facom Retractable 35.0mm Utility Safety Knife with Curved Blade
- RS Stock No.:
- 9103265
- Mfr. Prt No.:
- 640180SLS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9103265 |
Product description | Facom Retractable 35.0mm Utility Safety Knife with Curved Blade |
Manufacturer / Brand | Facom |
Manufacturer part number | 640180SLS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Facom SLS Height Safe 2 Blade Folding Knife
Facom 640180SLS is an electrician's twin-blade safety knife suitable for cutting cable.
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom electricians folding knife benefits from have 2 blades of different shapes. You can use the long straight blade as a general purpose blade. The smaller curved blade helps you with cable work. The body is rounded for ergonomics and gives you excellent grip.
Features and Benefits:
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Electricians knife with blades suitable for cable work:
• 1 straight hollow ground general-purpose blade (length: 65 mm)
• 1 short curved blade, specially designed for cable work (length: 35 mm)
• Safe: lock-back for each blade
• Length closed: 104 mm
• Total length: 131/169 mm
• Weight: 100g
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
Specifications
Attribute | Value |
Brand | Facom |
Number of Blades Supplied | 2 |
Knife Type | Utility |
Retractable | Yes |
Blade Type | Curved |
Height Safe | Yes |
Length of Blade Required | 35.0 mm |