Stanley Multitool, Steel, 128mm Closed Length, 354g
- RS Stock No.:
- 7769914
- Mfr. Prt No.:
- STHT0-70695
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7769914 |
Product description | Stanley Multitool, Steel, 128mm Closed Length, 354g |
Manufacturer / Brand | Stanley |
Manufacturer part number | STHT0-70695 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley 14 in 1 Multi-Tool
Professional Stanley 14 in 1 multi tool with a bi-material handle offering better grip and comfort.
Quick locking and unlocking of the keys via the lock release button.
Tools included:
1 x 1/4" Bit Holder
1 x 1/4" Nut Adaptor
6 x Metric Nuts: 5, 6, 10, 11, 12 & 13 mm
2 x Slotted Screwdriver bits: 6-8 & 10-12
2 x Philips Screwdriver bits: PH1 & PH2
1 x Knife Blade
1 x Wood Saw
1 x File for metal
Specifications
Attribute | Value |
Brand | Stanley |
Blade Material | Steel |
Knife Type | Multitool |
Closed Length | 128 mm |
Weight | 354 g |