Facom 205 mm Straight Tin Snip for Aluminium, Cardboard, Leather, PVC, Rubber, Steel

RS Stock No.:
6114111
Mfr. Prt No.:
980.PB
Brand:
Facom
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
RS stock number 6114111
Product description Facom 205 mm Straight Tin Snip for Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Manufacturer / Brand Facom
Manufacturer part number 980.PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Universal Shears - 36 mm opening

Tin snips are a type of hand shear which have been designed to cut various thin but tough material such as metal sheets. They are often used by both professionals and hobbyists. These hand shears look like scissors but they are manufactured from a stronger metal.

Facom 980 multi purpose shears are ideal for everyday cutting applications and can be used on thin sheet steel 0.5 mm thick, aluminium sheet up to 1mm thick and electric cables up to 2.5 mm diameter.


Specifications

Attribute Value
Brand Facom
Overall Length 205 mm
Material Cut Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Type of Cut Straight
Checking stock...
VND
939,930.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1939,930.00
*price per unit indicative
"Facom 205 mm Straight Tin Snip for Aluminium, Cardboard, Leather, PVC, Rubber, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products