Stanley 312 mm Straight Tin Snip for Copper, Iron, Lead, Mild Steel
- RS Stock No.:
- 7769905
- Mfr. Prt No.:
- STHT0-14103
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7769905 |
Product description | Stanley 312 mm Straight Tin Snip for Copper, Iron, Lead, Mild Steel |
Manufacturer / Brand | Stanley |
Manufacturer part number | STHT0-14103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley Multi Purpose Shears
Professional Stanley multi purpose shears which can be used to cut thin metal sheets and wire, carton and plastic sheets. The blades are titanium coated which gives strength and durability. The ergonomic, bi-material handle allows both right and left handed people the option to use the shears.
Designed for cutting thin metal sheets and wire, carton and plastic sheets.
Can be uses by right or left handed people.
Titanium coated blades.
Spring-automatic opening.
Specifications
Attribute | Value |
Brand | Stanley |
Overall Length | 312 mm |
Material Cut | Copper, Iron, Lead, Mild Steel |
Type of Cut | Straight |