RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook
- RS Stock No.:
- 0619200
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0619200 |
Product description | RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Spring Hook Set
Our RS PRO push and pull hook set has been created and designed for pulling or pushing springs. These hooks provide a perfect solution for electricians as they are ideal for directing and retrieving wiring in restricted areas.
Features & Benefits
• Precision made stainless steel spring hooks with nickel-plated mild steel handle and extension pieces
• Hooks and handle are 100 mm long, and extension pieces 90 mm, giving the maximum working length of 380 mm when assembled
• Supplied with a handly medium-duty vinyl plastic wallet
• 8 piece set that contains 5 push and pull hooks and 2 extension pieces
• Each hook features a knurled handle
• Advisory loading example - the maximum diameter of spring wire 1.2 mm on a tension of 5 kg
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Pulling Capacity | 5 kg |
Length | 100 mm |
Number of Pieces | 8 |
Overall Length | 380 mm |