RS PRO 120 mm, Stainless Steel, Standard, Tweezers

RS Stock No.:
2386283
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
RS stock number 2386283
Product description RS PRO 120 mm, Stainless Steel, Standard, Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS PRO Precision Tweezers

A range of RS PRO precision tweezers with fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. These tweezers are made of high quality anti-magnetic and anti-acid steel.
Options available:
238-6176 - 90 mm, fine tweezers
238-6198 - 110 mm, short fine tweezers
238-6182 - 110 mm, extra fine tweezers
238-6261 - 115 mm, oblique tweezers
238-6205 - 115 mm, hooked fine tweezers
238-6227 - 115 mm, curved tweezers
238-6249 – 120 mm, strong thick tweezers
238-6283 - 120 mm, strong standard tweezers
238-6255 - 120 mm, flat rounded tweezers
238-6233 - 140 mm, narrow fine tweezers

Features and Benefits:

  • Manufactured from high grade anti-acid, anti-magnetic steel - non-rusting, acid proof, heat resistant and long lasting

  • Very sharp fine tip - designed for precision work

  • Various styles and sizes are available

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Typical Applications:

Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
Microelectronics
Jewellery Making
Watch Making and Repairs
Medical Environments
Laboratory Technology
Home DIY

FAQs

Why would you use tweezers?

Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.



Specifications

Attribute Value
Brand RS PRO
Overall Length 120 mm
Point Type Standard
Anti-Magnetic Yes
Anti-Acid Yes
Material Stainless Steel
Checking stock...
VND
1,326,960.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,326,960.00
*price per unit indicative
"RS PRO 120 mm, Stainless Steel, Standard, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products