RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm
- RS Stock No.:
- 1625346
- Brand:
- RS PRO
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
RS stock number | 1625346 |
Product description | RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Drilling Application | Multi-Material |
Material | HSS |
Drill Bit Type | Twist Drill Bit |
Number of Pieces | 20 |
Minimum Size | 0.3 mm |
Maximum Size | 1.6 mm |