Bosch 30 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 8mm
- RS Stock No.:
- 6138729
- Mfr. Prt No.:
- 2607019324
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6138729 |
Product description | Bosch 30 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 8mm |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2607019324 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
X-Line
A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.
X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.
Specifications
Attribute | Value |
Brand | Bosch |
Maximum Size | 8 mm |
Material | HSS |
Number of Pieces | 30 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Multi-Material |
Set Contents | HSS Drill Bits; Masonry Drill Bits; Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Torx Driver Bits; Magnetic Universal Bit Holder |
Minimum Size | 1.5 mm |