DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm

RS Stock No.:
6783035
Mfr. Prt No.:
DT4957-QZ
Brand:
DeWALT
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
RS stock number 6783035
Product description DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm
Manufacturer / Brand DeWALT
Manufacturer part number DT4957-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DeWALT Extreme 2 Cobalt Drill Set

Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-Co Extreme drill bits can make light work of various sheet metals, as well as wood and plastics, but they are especially good at tackling stainless steel and are an essential addition for anyone using a drill.

Features and Benefits:

• 4x faster and 50% stronger than standard HSS (High-Speed Steel) drill bits
• The recessed cutting wings allowing for cleaner, more accurate, burr-free holes
• 5% cobalt content prevents maintains a sharper cutting edge and delivers • 4x longer life, and also provides stability at high temperature when drilling tough materials
• The cobalt drill bits are supplied in a large tough case, ensure secure tool storage and durability and protection in various environments
• Size markings above the shank to prevent wear for easy identification
• They will fit any power tool with a suitable drill chuck of 10mm
• Each bit features straight shank for quick release, making them a versatile addition to your toolbox
• Metric drill bit diameters available in various sizes

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for portable or stationary drilling of high alloy content steels and metals with a tensile strength up to 1100N/mm² e.g. heat and acid-proof steel, cast iron, bronze, welded seams, stainless and chrome-nickel steels

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 29
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Metal Drill Bits
Minimum Size 1 mm
Maximum Size 13 mm
Material HSCo
Checking stock...
VND
7,824,990.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,824,990.00
*price per unit indicative
"DeWALT 29 Piece Metal Twist Drill Bit Set, 1mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products