DeWALT Circular Saw Blade, Pack of 1

RS Stock No.:
1138609
Mfr. Prt No.:
DT1670-QZ
Brand:
DeWALT
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
RS stock number 1138609
Product description DeWALT Circular Saw Blade, Pack of 1
Manufacturer / Brand DeWALT
Manufacturer part number DT1670-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Dewalt Circular Saw Blades

A series of Dewalt circular mitre saw blades, designed and developed to be used with the DCS365 cordless mitre saw. These saw blades are available in fine, medium and coarse with ultra-sharp teeth that helps to reduce material tear out.

Features and Benefits

Thick plate design gives longer run times
Helps to reduce vibrations
Ultra-sharp carbide teeth
Optimised grind angles for better cut quality

Compatible Mitre Saw

RS Stock no 113-8598 - DCS365M2-GB

Application Information

Suitable for use in all Construction applications


Specifications

Attribute Value
Brand DeWALT
Saw Blade Type Circular Saw Blade
Number in Pack 1
Blade Material Carbide
Blade Diameter 184 mm
Number of Teeth 60
Checking stock...
VND
1,481,384.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,481,384.00
*price per unit indicative
"DeWALT Circular Saw Blade, Pack of 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products