Dormer HSS Twist Drill Bit, 7mm x 156 mm

RS Stock No.:
0792169
Mfr. Prt No.:
A110-7MM
Brand:
Dormer
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
RS stock number 0792169
Product description Dormer HSS Twist Drill Bit, 7mm x 156 mm
Manufacturer / Brand Dormer
Manufacturer part number A110-7MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Metric Long Series Twist Drill

HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards


Specifications

Attribute Value
Brand Dormer
Diameter 7 mm
Material HSS
Drill Bit Type Twist Drill Bit
Overall Length 156 mm
Checking stock...
VND
331,546.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1331,546.00
*price per unit indicative
"Dormer HSS Twist Drill Bit, 7mm x 156 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products