Dormer 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 10mm

RS Stock No.:
1368727
Mfr. Prt No.:
A08910
Brand:
Dormer
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
RS stock number 1368727
Product description Dormer 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 10mm
Manufacturer / Brand Dormer
Manufacturer part number A08910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

HSS Jobber Drill Set

HSS Jobber Drills for general purpose drilling. Designed for drilling most metals up to 4 times diameter and can be used with other materials such as plastic and ceramics. 118° Split point geometry for easier self-centring and improved hole accuracy. Titanium Nitride coating for extended tool life. Manufactured to DIN338 standards. Suitable for both hand and machine use.

Features and Benefits

• TiN tip coating for increased performance and tool life
• Split point position accuracy
• Suitable for both hand and machine use


Specifications

Attribute Value
Brand Dormer
Number of Pieces 5
Minimum Size 4 mm
Drilling Application Multi-Material
Maximum Size 10 mm
Material HSS
Drill Bit Type Twist Drill Bit
Checking stock...
VND
775,030.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
1775,030.00
*price per unit indicative
"Dormer 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products