DeWALT HSS-R Twist Drill Bit, 6mm x 93 mm

RS Stock No.:
4244024
Mfr. Prt No.:
DT5048-QZ
Brand:
DeWALT
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
RS stock number 4244024
Product description DeWALT HSS-R Twist Drill Bit, 6mm x 93 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT5048-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drill Bits & HSS/Masonry Sets

Metalworking drills.

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics


Specifications

Attribute Value
Brand DeWALT
Overall Length 93 mm
Drill Bit Type Twist Drill Bit
Diameter 6 mm
Material HSS-R
Checking stock...
VND
123,578.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1123,578.00
*price per unit indicative
"DeWALT HSS-R Twist Drill Bit, 6mm x 93 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products