DeWALT Carbide Tipped Twist Drill Bit, 3.5mm x 113 mm

RS Stock No.:
7068693
Mfr. Prt No.:
DT6516-QZ
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7068693
Product description DeWALT Carbide Tipped Twist Drill Bit, 3.5mm x 113 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT6516-QZ
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
RS stock number 7068693
Product description DeWALT Carbide Tipped Twist Drill Bit, 3.5mm x 113 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT6516-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Carbide

Multi Material Drill - Carbide Head

120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes


Specifications

Attribute Value
Brand DeWALT
Overall Length 113 mm
Drill Bit Type Twist Drill Bit
Diameter 3.5 mm
Material Carbide Tipped
Checking stock...
VND
88,658.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
188,658.00
*price per unit indicative
"DeWALT Carbide Tipped Twist Drill Bit, 3.5mm x 113 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products