DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug
- RS Stock No.:
- 7072835
- Mfr. Prt No.:
- DCD710D2-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7072835 |
Product description | DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCD710D2-GB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7072835 |
Product description | DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCD710D2-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DeWalt Drills
DeWALT 10.8V XR LI-ION COMPACT DRILL DRIVER
Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.
SUPPLIED_WITH : 30 minute charger, 2 x 2Ah Li-Ion baterries & carr
Features and Benefits:
• 10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology
• Compact and lightweight design
• 15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
• Ergonomic handle and rubber over mould to provide ultimate end user comfort
• Parabolic switch profile allowing for greater control over the speed of application
• 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
Supplied with:
• 2 x 2.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
Specifications
Attribute | Value |
Brand | DeWALT |
Chuck Size | 10 mm |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Type | Drill Driver |
Drilling Capacity Wood | 25 mm |
Wattage | 180 W |
Max Speed | 1500 rpm |
Number of Batteries | 2 |
Drilling Capacity Metal | 10 mm |
Number of Gears | 2 |
Series | DCD |
Orientation | Straight |
Corded/Cordless | Cordless |
Chuck Type | Keyless |
Model Number | DCD710D2 |
Plug Type | Type G - British 3-pin |
Battery Capacity | 2 Ah |
Drill Type | Drill Driver |
Voltage Rating | 12 V |