Weller Extraction Arm Solder Fume Extractor Accessory, for use with Weller Zero Smog TL Extraction Units

RS Stock No.:
1240178
Mfr. Prt No.:
FT91000037N
Brand:
Weller
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
RS stock number 1240178
Product description Weller Extraction Arm Solder Fume Extractor Accessory, for use with Weller Zero Smog TL Extraction Units
Manufacturer / Brand Weller
Manufacturer part number FT91000037N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weller Zero Smog Arm and Nozzle Kit 1 EA FN

Introducing the FT91000037 solder fumes extractor nozzle, designed to be used with all Weller Zero Smog TL Extraction Units. The includes an extraction arm with an ALFA funnel nozzle including a fixing clamp. Kit 1 is suitable for use with all Zero Smog fume extraction units.

Why would you buy this this kit?

Fume extraction is a vital component during soldering. Solder smoke can be extremely harmful to individuals and the environment. The FT91000037 solder fumes extractor nozzle is easily attached to any Weller Zero Smog TL Extraction Unit, it’s completely flexible so can be manoeuvred into the required position and fixed with clamp / mounting bracket supplied.

Features and Benefits

  • For use with the Zero Smog TL Extraction unit

  • Extraction arm

  • Flexible

  • ALFA funnel nozzle

  • Fixing clamp / mounting bracket

Specification

  • Length: 1.5 m

  • Diameter: 60 mm

Typical Applications

Electronic & electrical soldering applications


Specifications

Attribute Value
Brand Weller
Width 60 mm
For Use With Weller Zero Smog TL Extraction Units
Type Extraction Arm
Length 1.5 m
Checking stock...
VND
4,447,256.00
Out of stock
Price Kit
Unit(s)Per Unit(VND)
14,447,256.00
*price per unit indicative
"Weller Extraction Arm Solder Fume Extractor Accessory, for use with Weller Zero Smog TL Extraction Units" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products