RS PRO Soldering Station 90W, 220V

RS Stock No.:
7998941
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7998941
Product description RS PRO Soldering Station 90W, 220V
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
RS stock number 7998941
Product description RS PRO Soldering Station 90W, 220V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Soldering Station

This RS PRO soldering station is smart, compact and easy to use. This soldering station is cost-effective and versatile, making it ideal for electronic design, appliance repair and prototyping applications.

What’s included?
1 x power unit
1 x soldering iron
1 x soldering iron stand

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS Pro Solder Wire 8007661?

Power Unit

The power unit features a backlit LCD screen, allowing you to clearly see the temperature information. You can choose manual temperature selection, or there are three hotkeys with present temperatures for quick and easy temperature selection.

This unit also has an automatic sleep mode function which helps prevent unnecessary wear and tear on the heater and iron tip. This also ensures a significant reduction in energy consumption when in standby mode.

Soldering Iron

The ergonomic soldering iron fits comfortably in the hand, and features silver alloy conductive materials to ensure minimum heat loss. The soldering iron can heat from room temperature to 350°C in just 10 seconds..

Soldering Iron Stand

Ideal to rest the soldering iron when not in use, the solder base also has a tray for the solder sponge.

Additional Features

• Visual operating control, analog bar indicates temperature change
• Multi-power switching mode control, suitable for different occasions
• Lower expenses on accessories due to the iron tip smaller size and split design.

Specifications

• Power consumption: 90W
• Input voltage: 220VAC±10% 50Hz
• Output voltage: 24VAC
• Temperature Range: +100-+500℃
• Temperature-correcting Range: -50∼+50℃
• Password Scope: 001-999 (000means unlocked)
• Setting Mode:Keying adjustment and immediate access
• Password Scope:001~999 Dormant temperature: +200℃ (temperature at the tip of soldering iron in the dormant state)
• Dormant time: 1-99mins (No dormancy at the point of 0 minute)
• Temperature Accuracy: ±10℃ Temperature Stability: ±2℃ (Still air and no load)
• Tip to ground impedance: <= 2 Tip to ground voltage: <= 2 mV
• Dimension: 175(L)´115(W)´95(H)mm Weight: 2.3K

WARRANTY:

We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials (tips and other consumables excluded.)


Specifications

Attribute Value
Brand RS PRO
Number of Outputs 1
Display Type LCD
Tasks Supported Soldering
ESD Safe Yes
Plug Type Type F - Schuko plug, Type G - British 3-pin
Input Voltage 220 V
Soldering Tip Temperature 500 °C
Wattage 90 W
Checking stock...
VND
8,642,118.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,642,118.00
*price per unit indicative
"RS PRO Soldering Station 90W, 220V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products