Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity
- RS Stock No.:
- 4053288
- Mfr. Prt No.:
- 9031
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4053288 |
Product description | Bahco Adjustable Spanner, 218 mm Overall Length, 38mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | 9031 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Plumbers Adjustable Wrenches
The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.
Features and Benefits
Special adjustable wrenches with extra wide jaw opening
High performance alloy steel
Comfortable non-slip thermoplastic grip handle
Scale in mm for pre-adjusting and accurate measurement
Wider opening jaw and shorter handle than a standard wrench
Head combines slimness for accessibility with strength for performance
Left turning screw
Black finish, precision-hardened and anti-corrosion treated
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 218 mm |
Wrench Type | Adjustable Spanner |
Jaw Capacity | 38 mm |
Handle Type | Plastic |
Material | Alloy Steel |