RS PRO 25 piece Hex Key Set, L Shape 1.5mm
- RS Stock No.:
- 0537827
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0537827 |
Product description | RS PRO 25 piece Hex Key Set, L Shape 1.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 25 Piece Hex Key Set
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. With both long and short arm keys, in metric and imperial sizes, the set prepares you for a variety of hex driving eventualities. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The long arm L-wrenches are ideal for deep-set bolts.
The twenty-five-piece key set is corrosion resistant and is made from chrome-finished vanadium steel, for a long and dependable tool life.
Features and Benefits
• Chemically blackened finish on each individual hex key, catering for a longer tool life and high corrosion protection
• A stylish, wear-resistant, vinyl storage, tool role ensures that the keys are kept from damage or getting lost
• Make use of both ends of the hex key
• The hex keys are heat treated to HRC 48∼52
What size are the keys?
The contents of this hex key set include:
• 12 pack - Imperial long series hex key wrenches - 1/16", 5/64", 3/32",7/64" 1/8", 9/64", 5/32", 3/16", 7/32" 1/4", 5/16"& 3/8"
• 13 pack - Metric short series hex key wrenches - 1.5, 2.0, 2.5, 3.0, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0 mm
Applications
Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.
Tool Care
These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Shape | L |
Number of Pieces | 25 |
Hex Key Type | Hexagon |
Hex Key Size | 1.5 mm |
Imperial or Metric | Metric |
Short or Long Arm | Long |
Material | Chrome Vanadium Steel |