Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End

RS Stock No.:
7621534
Mfr. Prt No.:
83SH.JP9APF
Brand:
Facom
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
RS stock number 7621534
Product description Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End
Manufacturer / Brand Facom
Manufacturer part number 83SH.JP9APF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

9 Piece Hex Key Set - 83SH.JP9A

Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.

Features and Benefits:

Steel construction with a black finish
Long arm for increased leverage and torque
Spherical head allows to handle screws with a tilt angle up to 30°
Supplied with a plastic holder that features size markings which gives instant size identification
Metric key set
Roll: N-38A - 10D
Weighs 380g

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm

Did you know?
A Hex Key is commonly referred to as an Allen Key.


Specifications

Attribute Value
Brand Facom
Shape L
Number of Pieces 9
Hex Key Type Ball End
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Imperial or Metric Metric
Short or Long Arm Long
Checking stock...
VND
1,286,220.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,286,220.00
*price per unit indicative
"Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products