Facom Hex Key, T Shape 4mm Ball End, Hexagon

RS Stock No.:
7691704
Mfr. Prt No.:
84TZSA.4
Brand:
Facom
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
RS stock number 7691704
Product description Facom Hex Key, T Shape 4mm Ball End, Hexagon
Manufacturer / Brand Facom
Manufacturer part number 84TZSA.4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Hex Key – 84TZS

Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm

Note

84TZ range have a straight standard end
84TZS range have a spherical end
Hex keys are also available as hex key sets. For example 146-8783 6 piece key set.

Features and Benefits:

• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Imperial or Metric Metric
Shape T
Number of Pieces 1
Hex Key Size 4 mm
Short or Long Arm Long
Material Silicon Steel
Hex Key Type Ball End, Hexagon
Checking stock...
VND
323,010.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1323,010.00
*price per unit indicative
"Facom Hex Key, T Shape 4mm Ball End, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products