Facom 7 piece Hex Key Set, L Shape 1.5mm Ball End

RS Stock No.:
7947836
Mfr. Prt No.:
83SH.JP7
Brand:
Facom
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
RS stock number 7947836
Product description Facom 7 piece Hex Key Set, L Shape 1.5mm Ball End
Manufacturer / Brand Facom
Manufacturer part number 83SH.JP7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

7 Piece Hex Key Set

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A Hex Key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
The L shape and long reach makes it easy to reach deeply in-set bolts
Make use of both ends of the hex key

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Shape L
Number of Pieces 7
Hex Key Type Ball End
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm
Imperial or Metric Metric
Short or Long Arm Long
Material Silicon Steel
Checking stock...
VND
1,074,954.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,074,954.00
*price per unit indicative
"Facom 7 piece Hex Key Set, L Shape 1.5mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products