Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm

RS Stock No.:
2353974
Mfr. Prt No.:
R.7LA
Brand:
Facom
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
RS stock number 2353974
Product description Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm
Manufacturer / Brand Facom
Manufacturer part number R.7LA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets

Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Overall Length 50.5 mm
Socket Type Hexagon; Deep
Socket Size 7 mm
Drive Type Square
Finish Polished
Checking stock...
VND
333,486.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1333,486.00
*price per unit indicative
"Facom 7mm Hex; Deep Socket With 1/4 in Drive , Length 50.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products