Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm
- RS Stock No.:
- 2354236
- Mfr. Prt No.:
- S.13LA
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2354236 |
Product description | Facom 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 77 mm |
Manufacturer / Brand | Facom |
Manufacturer part number | S.13LA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Drive Tools
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/2 in |
Socket Size | 13 mm |
Drive Type | Square |
Finish | Polished |
Overall Length | 77 mm |
Socket Type | Bi-Hexagon; Deep |