Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm

RS Stock No.:
5094274
Mfr. Prt No.:
6700SZ-7/16
Brand:
Bahco
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
RS stock number 5094274
Product description Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm
Manufacturer / Brand Bahco
Manufacturer part number 6700SZ-7/16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120


Specifications

Attribute Value
Brand Bahco
Finish Polished
Material Alloy Steel
Drive Size 1/4 in
Overall Length 24.7 mm
Socket Type Bi-Hexagon
Socket Size 7/16 in
Drive Type Square
Checking stock...
VND
220,578.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1220,578.00
*price per unit indicative
"Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products