RS PRO Interchangeable Phillips, Slotted, Torx Screwdriver Set 7 Piece
- RS Stock No.:
- 0252949
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
RS stock number | 0252949 |
Product description | RS PRO Interchangeable Phillips, Slotted, Torx Screwdriver Set 7 Piece |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
7 Piece Reversible Blade Screwdriver Set which includes the box
RS Pro high-quality interchangeable and reversible blade screwdriver set which offers great flexibility. This screwdriver set enables smaller kits to be made up to cover a large range of sizes. The screwdriver handle gives maximum comfort while still delivering exceptional power. Supplied in a plastic box with a folding lid and includes the following types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
6 double-ended 4 mm blades of special high alloy steel
Hardened and chromium plated with anti-peel tips
Screwdriver handle with solid brass collar allows blade length adjustment from 10 mm to 95 mm
Chrome Steel blade
Supplied in a plastic box with folding lid
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Box with folding lid
Slotted:
1.5 mm
2.0 mm
3.0 mm
4.0 mm
Phillips:
PH0
PH00
PH000
Torx:
T5
T6
T7
T8
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 7 |
Screwdriver Type | Interchangeable |
Tip Size | Slotted: 1.5; 2; 3; 4 mm; Phillips: PH0; PH00; PH000; Torx: T5; T6; T7; T8 |
Tip Type | Phillips, Slotted, Torx |