Wera VDE Slotted; Phillips Screwdriver Set 7 Piece
- RS Stock No.:
- 0418155
- Mfr. Prt No.:
- 022728
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0418155 |
Product description | Wera VDE Slotted; Phillips Screwdriver Set 7 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 022728 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
VDE Stainless Steel Screwdriver
SUPPLIED_WITH : 7-part set 3160i / 7: comprising 1 x slot 0
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 7 |
Screwdriver Type | VDE |
Tip Size | Slotted: 0.5 x 3; 0.6 x 3.5; 0.8 x 4; 1 x 5.5; 0.5 x 3 mm; Phillips: PH1; PH2 |
Tip Type | Slotted; Phillips |