Stanley Standard Phillips, Pozidriv, Slotted Screwdriver Set 10 Piece

RS Stock No.:
1252052
Mfr. Prt No.:
STHT0-60211
Brand:
Stanley
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
RS stock number 1252052
Product description Stanley Standard Phillips, Pozidriv, Slotted Screwdriver Set 10 Piece
Manufacturer / Brand Stanley
Manufacturer part number STHT0-60211

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 10 Piece Essential Screwdriver Sets

This 10 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.

Features and Benefits:
• High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
• Soft grip handles for excellent torque and maximum comfort
• Ergonomic TPR overlay design for maximum tip torque
• Hanging holes allow for applying additional torque when required

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in a set?
• Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm,
• Pozi PZ1 x 100mm, PZ2 x 100mm
• Flared 5.5 x 100mm, 8 x 175mm,
• Parallel 3x 75mm, 4 x 100mm, 6.5 x 150mm.


Specifications

Attribute Value
Brand Stanley
Tip Type Phillips, Pozidriv, Slotted
Screwdriver Type Standard
Number of Pieces 10
Checking stock...
VND
756,018.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1756,018.00
*price per unit indicative
"Stanley Standard Phillips, Pozidriv, Slotted Screwdriver Set 10 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products