RS PRO Engineers Torx Screwdriver Set 9 Piece

RS Stock No.:
4992408
Brand:
RS PRO
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
RS stock number 4992408
Product description RS PRO Engineers Torx Screwdriver Set 9 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Soft Feel Torx 9 Piece Screwdriver Set

From RS PRO this nine-piece screwdriver set contains popular sizes of TORX head screwdrivers. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. Featuring ergonomic handles and supplied in a durable zip-up wallet, this TORX screwdriver kit is perfect for professional applications.

Kit Contains

Nine Torx screwdrivers

• T6
• T7
• T8
• T9
• T10
• T15
• T20
• T25
• T30

Features and Benefits

• Zinc blasted and lacquer finished
• Supplied in a zipped wallet for added protection
• Stainless steel blade
• Galvanised blade finish
• Ergonomic handle for comfortable grip
• Large contact area, no stress concentrations or stress raisers
• Reduced end load required
• Drive surfaces parallel with axis of screw reduces disengagement risk

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood to metal

What are the advantages of TORX head screws?

TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Care Advice

Acquiring a good quality tool kit such as the RS Pro 6 Piece Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 9
Screwdriver Type Engineers
Tip Size Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30
Tip Type Torx
Checking stock...
VND
1,733,972.00
Out of stock
Price Set
Unit(s)Per Unit(VND)
11,733,972.00
*price per unit indicative
"RS PRO Engineers Torx Screwdriver Set 9 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products