Wera Interchangeable Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 11 Piece
- RS Stock No.:
- 8757943
- Mfr. Prt No.:
- 056653
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8757943 |
Product description | Wera Interchangeable Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 11 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 056653 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Kompakt Screwdriver 10-Piece Set
This is the most compact screwdriver set from Wera, designed to be the ideal set for everyday use. The set features 9 viscous Wera bits, that are suitable for everyday use, and one 813 R Kraftform Rapidator quick-release chuck for high working speeds. The set comes in its own robust storage box that folds out for access to the bits.
- The handle/interchangeable blade system, including the quick-release chuck, allows for the rapid exchange of the blades.
- Rapidaptor holder allows for fast bit change without the need for additional tools.
- One-handed operation with a freely-spinning sleeve for simplified tool guidance.
- Tough, viscous bits suitable for manual and power tool use.
- Torsion design of the bits combats against premature wear.
- A single compact tool set suitable for a whole host of applications eliminates the need for overly-heavy tool bags with too many tools.
- Can easily be taken from site to site.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- Hard gripping zones allows for high working speeds, whereas soft the soft zones allow for a high torque transfer.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
- Convenient and robust storage.
Typical Applications
A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
What are the typical uses?
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
What do you get in the set?
This set contains:
- 1 x bitholding screwdriver handle with Rapidaptor quick-release chuck
- 2 x Pozi screwdriver bit: PZ1 x 25 mm, PZ2 x 25 mm.
- 2 x slotted screwdriver bit: 0.5 x 4 x 25 mm, 1 x 5.5 x 25 mm.
- 2 x Phillips screwdriver bit: PH1 x 25 mm, PH2 x 25mm.
- 3 x TORX® screwdriver bit: TX10 x 25 mm, TX15 x 25 mm, TX20 x 25 mm.
- 1 x robust carry case.
Specifications
Attribute | Value |
Brand | Wera |
Screwdriver Type | Interchangeable |
Number of Pieces | 11 |
Tip Size | 0.5 mm, 1 mm, 1/4 in, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20 |
Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |