Bahco Driver Bit Set 26 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 0256868
- Mfr. Prt No.:
- 2058/S26
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0256868 |
Product description | Bahco Driver Bit Set 26 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
Manufacturer / Brand | Bahco |
Manufacturer part number | 2058/S26 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
26 Piece Socket and Bit Set
This handy, compact size set of professional screwdriver bits set from Bahco features robust bits design for power and endurance. Bahco bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket.
Features and Benefits:
• 18 bits and 5 sockets to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case and foam lining that is labelled with the corresponding items for quick and easy identification
• Premium quality steel for exceptional strength and durability
• Supplied with a bit-ratchet, adaptor and 1/4" bit holder
• Zinc phosphate finished bits and chrome plated sockets
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• DIN-3126 C-6
• ISO 1173
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?
The set contains:
• 3x Phillips Bits: PH-1, PH-2, PH-3
• 3x Pozidriv Bits: PZ-1, PZ-2, PZ-3
• 5x Torx Bits: T10, T15, T20, T25, T30
• 4x Hexagon Bits: 3, 4, 5, 6
• 3x Slotted Bits: 4, 5, 6mm
• 5x Sockets: 6, 7, 8, 10, 13mm
• 1x Bit Holder
• 1x Bit Ratchet
All supplied in sturdy case
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 26 |
Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
Type | Driver Bit Set |
Size | Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5, SL6, T10, T15, T20, T25, T30 |
Material | Chrome Vanadium Steel |