Wera Halfmoon, HIOS Micro Bit Holding Screwdriver Handle 4 mm Tip
- RS Stock No.:
- 1230857
- Mfr. Prt No.:
- 051276
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230857 |
Product description | Wera Halfmoon, HIOS Micro Bit Holding Screwdriver Handle 4 mm Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 051276 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
1013 Kraftform ESD Micro Driver
Precison ESD Anti-Static miniature bit holding screwdriver with non roll design and rotating cap.
Suitable for bits with 4 mm Halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21)
Quick release chuck
Black finish
Specifications
Attribute | Value |
Brand | Wera |
Tip Type | Halfmoon, HIOS |
Overall Length | 120 mm |
Type | Screwdriver Bit Set |
Tip Size | 4 mm |
Screwdriver Type | Micro Bit Holding |
Blade Length | 23 mm |