Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx
- RS Stock No.:
- 1367198
- Mfr. Prt No.:
- 2608577148
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367198 |
Product description | Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608577148 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Bosch Drill Mixed Drill Sets
Bosch Impact Control HSS 35 Piece Drill and Screwdriver Bit Set
Bosch 35 piece impact control drill and screwdriver bit set. Designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most metal material.
Features and Benefits
• HSS Drill Bits
• Suitable for drilling in most metals
• Centring tip for a precise drilling start
• Diamond ground cutting edges
• Perfect results when drilling with or without impact
• Screwdriver Bits
• Ideal for heavy-duty use
• Compatible with high-Voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control to withstand the stresses of high torque applications
• Black oxide finish
• 1/4 inch Bit holder
Contents
• HSS drill bits: 3 mm and 4 mm x 90 mm, 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits Length 25 mm: PH1 PH2 (2x) PH3 PZ2 (3X) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits Length 50 mm: PH2 PZ2 T15 T20 T25 T30
• Quick Release Magnetic Bit Holder
• Robust case
Specifications
Attribute | Value |
Brand | Bosch |
Number of Pieces | 35 |
Head Type | Phillips, Pozidriv, Torx |
Overall Length | 25 mm, 50 mm, 60 mm |
Type | Impact Bit Set |
Material | S2 Steel |