DeWALT 24 Pieces
- RS Stock No.:
- 8904051
- Mfr. Prt No.:
- DT71516-QZ
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8904051 |
Product description | DeWALT 24 Pieces |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT71516-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DeWALT Socket & Screwdriver Sets
DeWALT 24-Piece Socket and Screwdriver Bit Set
Introducing this versatile DeWALT Socket and Screwdriver Drill Bit Set. This high-performance power tool accessories set features sockets, a bit holder, screwdriver drill bits and a 25mm adapter in all the most commonly used sizes, stored in a tough, compact storage case. This particular set also comes with a ratchet wrench that is compatible with all the sockets and screwdriver bits in the case, doubling up as a portable and compact ratchet set too, making it even more convenient when you are working in an environment with limited access to tools.
SUPPLIED_WITH : 6x Sockets: 6; 7; 8; 10; 11 & 13 mm
3x Pozi 25
Features and Benefits:
• This compact socket and screwdriver bits set is a useful addition for any mechanic working with power tools in various applications
• The sockets and screwdriver bits come in the most standard sizes for household DIY work or mechanical and maintenance tasks
• The multi-purpose feature of this set is hugely beneficial as it can be used on a drill or on its own because of the compact ratchet included in the set, doubling up as a useful hand tool
• An excellent little kit for tightening/loosening screws and bolts using a drill but also great to use in confined spaces using the small, but strong ratchet with an ergonomic handle for user comfort
• Colour coded bits for quick identification
• The robust and light-weight case the tools come in stores the tools perfectly, protecting them from various conditions, helping them last longer
Applications of the DeWALT Socket and Screwdriver Bit Set:
This socket and drill bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages
What do I get in this socket and screwdriver drill bit set?
• Sockets in metric diameter sizing – 6, 7, 8, 10, 11, 13mm
• Screwdriving Bits – PZ1, PZ2, PZ3, PH1, PH2, PH3, T10, T15, T20, T25, T30, T40, Hex 4, Hex 5, Hex 6
• 25mm Adapter
• Bit tip holder
• Ratchet Spanner
• Compact storage case
Specifications
Attribute | Value |
Brand | DeWALT |
Number of Pieces | 24 |
Type | Screwdriver Bit Set |