RS PRO Flat, Phillips Interchangeable Screwdriver 3/16 9/32 PH1 PH2 in Tip

RS Stock No.:
0573384
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
RS stock number 0573384
Product description RS PRO Flat, Phillips Interchangeable Screwdriver 3/16 9/32 PH1 PH2 in Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 4 in 1 Multi-Bit Screwdriver

This high-quality, professional 4 in 1 multi-blade screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With exchangeable slotted and Phillips bits, it is suitable for most general screwdriving applications. The screwdriver features a hexagonal centre section blade with a ball retention device holding bits securely in place. Specially shaped handle guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome molybdenum vanadium steel and heat treated to HRC 55-60. The cellulose acetate handle is virtually indestructible.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for easy operation and higher torque
• A large contact surface of blades inside screw head
• Stylish red colour handle and sandblast finished bits
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 55 ∼ 60

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

SUPPLIED_WITH : Slotted bits: 9/32 x 3/16 mm, Phillips bits: Ph1 x


Specifications

Attribute Value
Brand RS PRO
Overall Length 185 mm
Blade Material Chrome Vanadium Molybdenum Steel
Screwdriver Type Interchangeable
Tip Size 3/16 9/32 PH1 PH2 in
Handle Material Cellulose Acetate
Tip Type Flat, Phillips
Checking stock...
VND
409,534.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1409,534.00
*price per unit indicative
"RS PRO Flat, Phillips Interchangeable Screwdriver 3/16 9/32 PH1 PH2 in Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products