Stanley Flat Standard Screwdriver 6.5 mm Tip

RS Stock No.:
1252080
Mfr. Prt No.:
0-64-919
Brand:
Stanley
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
RS stock number 1252080
Product description Stanley Flat Standard Screwdriver 6.5 mm Tip
Manufacturer / Brand Stanley
Manufacturer part number 0-64-919

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Cushion Grip Flared Screwdrivers

The cushion grip flared screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Soft grip handle
Large diameter handle
Smooth domed end
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Standard
Tip Size 6.5 mm
Tip Type Flat
Blade Material High Grade Steel
Blade Length 150 mm
Checking stock...
VND
249,484.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1249,484.00
*price per unit indicative
"Stanley Flat Standard Screwdriver 6.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products