Stanley Flat Standard Screwdriver 5.5 mm Tip

RS Stock No.:
1252111
Mfr. Prt No.:
0-65-098
Brand:
Stanley
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
RS stock number 1252111
Product description Stanley Flat Standard Screwdriver 5.5 mm Tip
Manufacturer / Brand Stanley
Manufacturer part number 0-65-098

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley FatMax Flared Screwdrivers

The FatMax cushion grip parallel tip screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

Features and Benefits

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Standard
Tip Size 5.5 mm
Tip Type Flat
Blade Material Steel
Blade Length 100 mm
Checking stock...
VND
246,186.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1246,186.00
*price per unit indicative
"Stanley Flat Standard Screwdriver 5.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products