Stanley Hex Standard Screwdriver 1/4 in Tip
- RS Stock No.:
- 1252160
- Mfr. Prt No.:
- 0-65-490
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252160 |
Product description | Stanley Hex Standard Screwdriver 1/4 in Tip |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-65-490 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
FatMax Magnetic Bit Holders
Features and Benefits
• Handle molded direct to bar for durability & extra long life
• High grade steel bar allows for high torque & reduces the chance of tip breakage
• Anti-slip soft grip handle with mix of smooth & textured panels provide excellent comfort & grip
• Large diameter handle offers extra torque
• Smooth domed end for spinning action, speed and comfort
Specifications
Attribute | Value |
Brand | Stanley |
Screwdriver Type | Standard |
Overall Length | 125 mm |
Tip Size | 1/4 in |
Tip Type | Hex |
Blade Material | Steel |